STD15Y-S

Heilind Number:RYCSTD15Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-S
ECAD Model:
3D Model

Description:

STD15Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-S
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:2-1768046-1
SKU:RYCSTD15Y-S

Detailed Description

Stay organized and compliant with our STD15Y-S marker, designed for easy identification of cables and wires. Featuring a vibrant yellow color with a sleek black legend, this snap-on marker is part of the Agastat 7000 series, known for its quality and durability. Made of polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut allows for effortless installation on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Ideal for a wide range of applications, this product belongs to our Label & Identification lineup, offering a convenient solution for your marking needs.