STD15Y-SLASH

Heilind Number:RYCSTD15Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-SLASH
ECAD Model:
3D Model

Description:

STD15Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-SLASH
Color:Yellow
Legend:/
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:2-1768046-2
SKU:RYCSTD15Y-SLASH

Detailed Description

Enhance cable organization with our STD15Y-SLASH marker, designed for effortless identification in industrial settings. Featuring durable Polyoxymethylene construction in eye-catching yellow, this snap-on marker ensures reliable performance. The straight-cut design and black legend "/" offer clear visibility, while RoHS compliance guarantees environmental responsibility. Compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm), it is a versatile solution for various applications. Part of the Agastat 7000 series, this marker is essential for efficient labeling in the workplace, perfect for our Label & Identification Products collection. Elevate your cable management with this quality accessory.