STD15Y-T

Heilind Number:RYCSTD15Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-T
ECAD Model:
3D Model

Description:

STD15Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-T
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:2-1768046-3
SKU:RYCSTD15Y-T

Detailed Description

Easily identify wires with our STD15Y-T marker, designed for efficient cable organization. This Snap-On marker in vibrant Yellow features a durable Polyoxymethylene construction, ensuring long-lasting performance. The straight-cut design allows for effortless installation on cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). With its sleek black legend "T" and compatibility with the Agastat 7000 series, this marker is a must-have for any labeling project. Stay organized and compliant with our high-quality wire and cable marking solutions.