| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-V |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768046-5 |
| SKU: | RYCSTD15Y-V |
STD15Y-V
| Heilind Number: | RYCSTD15Y-V |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-V |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD15Y-V marker, designed for efficient labeling in industrial settings. Featuring a vibrant yellow color with bold black legend 'V' for quick and easy recognition, this snap-on marker is part of the Agastat 7000 series, known for its high quality and durability. Crafted from Polyoxymethylene, it ensures long-lasting performance in demanding environments. With a straight marker cut and compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it offers versatility for various applications. Ideal for organizing wires and cables, this marker is a must-have in the Label & Identification Products category. Upgrade your labeling system with this reliable solution for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

