| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD15Y-W |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .228 - .335 in, 5.8 - 8.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | W |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768046-6 |
| SKU: | RYCSTD15Y-W |
STD15Y-W
| Heilind Number: | RYCSTD15Y-W |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD15Y-W |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD15Y-W marker, designed for the Agastat 7000 series. Featuring a vibrant yellow color with a sleek black legend, this snap-on marker is made of durable Polyoxymethylene for long-lasting performance. With a straight marker cut, it offers easy installation on cables with a diameter ranging from .228 to .335 inches (5.8 to 8.5 mm). Perfect for organizing and labeling wires, this high-quality accessory is a must-have for efficient cable management in any setting.

