STD15Y-X

Heilind Number:RYCSTD15Y-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-X
ECAD Model:
3D Model

Description:

STD15Y-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-X
Color:Yellow
Legend:X
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:2-1768046-7
SKU:RYCSTD15Y-X

Detailed Description

Enhance cable identification with our STD15Y-X marker, meticulously designed for optimal performance. Crafted from durable polyoxymethylene in a vibrant yellow hue, this Snap-On marker features a sleek black legend "X" for clear labeling. Compliant with RoHS standards, it ensures eco-friendly usage. Equipped for cables with a diameter ranging from .228 to .335 inches (5.8-8.5 mm), it offers versatile application within the Agastat 7000 series. The straight cut and premium materials guarantee longevity, making it a reliable choice for organizing and labeling wire and cables in various settings. Elevate your labeling efficiency with this essential component from our extensive range of Label & Identification Products.