STD15Y-Y

Heilind Number:RYCSTD15Y-Y
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-Y
ECAD Model:
3D Model

Description:

STD15Y-Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-Y
Color:Yellow
Legend:Y
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:2-1768046-8
SKU:RYCSTD15Y-Y

Detailed Description

Enhance cable organization with our high-quality Snap-On Marker in vibrant yellow. Part of the Agastat 7000 series, this durable marker is made of Polyoxymethylene for long-lasting performance. Featuring a straight marker cut and a black legend, it offers clear and precise labeling. Compatible with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it ensures a snug fit for various applications. Perfect for use in labeling and identification tasks, this marker is a must-have in any professional setting. Upgrade your cable management system with this reliable and efficient solution.