STD15Y-Z

Heilind Number:RYCSTD15Y-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-Z
ECAD Model:
3D Model

Description:

STD15Y-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-Z
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:2-1768046-9
SKU:RYCSTD15Y-Z

Detailed Description

Enhance cable identification with our STD15Y-Z marker, designed for seamless application on wires and cables. Featuring a vibrant yellow hue and bold black legend "Z", this snap-on marker is a standout choice for efficient organization. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut offers easy installation, while its compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm) makes it versatile for a range of applications. Elevate your labeling process with this essential component from the Agastat 7000 series, perfect for professionals in the field of label and identification products.