| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-0 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 527604-000 |
| SKU: | RYCSTD17W-0 |
STD17W-0
Specifications
Detailed Description
Enhance cable identification with our STD17W-0 marker, a reliable solution for labeling wires in compliance with RoHS standards. Part of the Agastat 7000 series, this black legend marker boasts easy snap-on installation and a straight cut design, accommodating cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm). Perfect for organizing and distinguishing cables, this product is a must-have for efficient cable management in various industries. Shop now and streamline your labeling process with ease.

