| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-1 |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Part Aliases: | 203994-000 |
| SKU: | RYCSTD17W-1 |
STD17W-1
Specifications
Detailed Description
Enhance cable organization with our STD17W-1 snap-on marker, a vital component for efficient labeling in various applications. Designed with RoHS compliance in mind, this straight-cut marker ensures seamless integration with cables ranging from .335 to .452 inches (8.5-11.5 mm) in diameter. Featuring a sleek black legend, it offers clear and durable identification within the Agastat 7000 series. Perfect for wire and cable management, this push-on marker guarantees easy installation and reliable performance. Elevate your labeling process with this essential tool, a must-have in the Label & Identification Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

