| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-2 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | 183268-000 |
| SKU: | RYCSTD17W-2 |
STD17W-2
Specifications
Detailed Description
Enhance cable organization with our STD17W-2 marker, designed for effortless labeling in the Agastat 7000 series. Featuring a sleek black legend on a durable snap-on sleeve, this marker ensures clear identification for streamlined maintenance. With a straight cut for easy application, it accommodates cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm). Perfect for various industries, from telecommunications to automotive, this product falls under our extensive range of Label & Identification solutions. Stay ahead of the game with efficient cable management, courtesy of our reliable STD17W-2 marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

