| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-4 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 901940-000 |
| SKU: | RYCSTD17W-4 |
STD17W-4
Specifications
Detailed Description
Easily identify cables with our STD17W-4 marker. This RoHS-compliant snap-on label is part of the Agastat 7000 series, featuring a sleek black legend for clear identification. Designed for quick installation, it fits snugly on cables with diameters ranging from .335 to .452 inches (8.5 to 11.5 mm). Perfect for organizing wire and cable setups in various applications, it's a must-have accessory in any workspace. Stay organized and efficient with our push-on, clip-on markers.

