| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-5 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 286422-000 |
| SKU: | RYCSTD17W-5 |
STD17W-5
Specifications
Detailed Description
Enhance cable organization with the Agastat 7000 series STD17W-5 marker. Designed for effortless application, this RoHS-compliant marker features a straight-cut design and snap-on functionality for quick installation. Its black legend stands out clearly for easy identification. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatile use in various applications. Perfect for labeling and identifying wires and cables, this marker is a reliable solution for efficient organization in any setting. A must-have in the Label & Identification Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

