| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-6 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 630534-000 |
| SKU: | RYCSTD17W-6 |
STD17W-6
Specifications
Detailed Description
Enhance cable identification with our STD17W-6 marker, designed for effortless installation on wires and cables. Featuring RoHS compliance and a durable construction, this marker ensures long-lasting performance. Its sleek black legend stands out against any background, while the straight marker cut offers easy application. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from .335 to .452 inches (8.5 to 11.5 mm). Perfect for labeling applications in various industries, this Snap-On marker is a versatile solution for organizing and identifying wires effectively. Find it in our extensive collection of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves.

