| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-7 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 805758-000 |
| SKU: | RYCSTD17W-7 |
STD17W-7
Specifications
Detailed Description
Enhance cable organization with our STD17W-7 marker, a vital component of the Agastat 7000 series. Designed for straightforward installation, this snap-on marker features a sleek black legend, ensuring clear identification. Its compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm) makes it versatile for various applications. Perfect for labeling and organizing wires, this marker is a must-have in any workspace dealing with cable management. Explore our Label & Identification Products for more efficient solutions.

