| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-8 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 117110-000 |
| SKU: | RYCSTD17W-8 |
STD17W-8
Specifications
Detailed Description
Enhance cable identification with our STD17W-8 marker, designed for seamless installation on wires and cables. This RoHS-compliant accessory features a straight-cut design for easy application. Its black legend ensures clear visibility, while the Snap-On mechanism offers quick and secure attachment. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), this marker is part of the Agastat 7000 series, known for its quality and reliability. Perfect for a variety of applications, including labeling and organization in industrial settings, this product falls under our wide range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management system with this essential accessory.

