| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-9 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 187054-000 |
| SKU: | RYCSTD17W-9 |
STD17W-9
Specifications
Detailed Description
Enhance cable organization with our STD17W-9 marker, perfect for identifying wires in a snap. Compliant with RoHS regulations, this black legend marker offers seamless integration with the Agastat 7000 series. With a straight cut design, it securely attaches to cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5mm). The push-on, clip-on feature ensures easy installation, while its durable construction guarantees long-lasting performance. Ideal for various applications, from label and identification to wire and cable marking, this versatile product is a must-have for any wiring project.

