| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-A |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Chevron |
| Part Aliases: | 265752-000 |
| SKU: | RYCSTD17W-A |
STD17W-A
Specifications
Detailed Description
Easily identify and organize your cables with our STD17W-A Snap-On marker sleeve. Part of the Agastat 7000 series, this black Chevron-cut sleeve is a durable solution for cable management. With a secure fit for cables ranging from .335 to .452 inches (8.5 to 11.5mm) in diameter, it ensures a professional and efficient labeling system. Perfect for a variety of industries, including electrical, telecommunications, and networking, this sleeve is essential for maintaining clear and organized cable identification. Upgrade your labeling process with this high-quality marker sleeve, designed for long-lasting performance.

