STD17W-B

Heilind Number:RYCSTD17W-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17W-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD17W-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17W-B
Legend:B
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Part Aliases:810362-000
SKU:RYCSTD17W-B

Detailed Description

Easily identify and organize your cables with our STD17W-B Snap-On marker. Designed for efficiency, this marker is part of the Agastat 7000 series, featuring a straight marker cut for seamless application. The black legend stands out clearly against cables, ensuring easy identification. With a versatile compatibility range of .335 to .452 inches (8.5 to 11.5 mm), this marker is suitable for a variety of cable diameters. Perfect for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a must-have for any organization system. Stay organized and efficient with our high-quality cable marker.