STD17W-DOT

Heilind Number:RYCSTD17W-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17W-DOT
ECAD Model:
3D Model

Description:

STD17W-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17W-DOT
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:.
Part Aliases:3-1768046-6
SKU:RYCSTD17W-DOT

Detailed Description

Easily identify cables with our STD17W-DOT marker, designed for seamless compatibility with the Agastat 7000 series. RoHS compliant and featuring a sleek black legend, this Snap-On marker is a convenient solution for organization and labeling. With a straight marker cut and a wide range of compatible cable diameters from .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for various applications. Perfect for wire and cable marking, these markers are essential for maintaining a well-organized and efficient workspace. Explore our Label & Identification Products for more options to streamline your labeling process.