| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-E |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 899028-000 |
| SKU: | RYCSTD17W-E |
STD17W-E
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 Series Snap-On Marker. Designed for effortless installation, this Clip-On legend features a Straight marker cut and durable Black legend color for clear identification. With a compatibility range of .335 to .452 inches (8.5 to 11.5 mm), it accommodates various cable diameters. Perfect for labeling wires and cables, this essential accessory falls under our Label & Identification Products category, ensuring seamless organization in any setup. Upgrade your cable management system with this efficient and reliable marking solution.

