| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-F |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 519516-000 |
| SKU: | RYCSTD17W-F |
STD17W-F
Specifications
Detailed Description
Enhance cable identification with our STD17W-F marker, designed for easy snap-on installation. RoHS compliant and part of the Agastat 7000 series, this durable marker features a straight-cut design with a sleek black legend. Suitable for cables with a diameter ranging from 8.5 to 11.5mm, it ensures clear and efficient labeling in various applications. Perfect for organizing wires and cables, this push-on marker is a reliable solution for your labeling needs. Explore our range of label and identification products for more options.

