| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-G |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 126680-000 |
| SKU: | RYCSTD17W-G |
STD17W-G
Specifications
Detailed Description
Enhance cable organization with our Snap-On Marker Sleeve, designed for seamless installation on cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5 mm). Featuring a straight marker cut and a sleek black legend color, this RoHS-compliant sleeve is part of the Agastat 7000 series, known for its high quality and reliability. Perfect for labeling and identifying wires and cables in various applications, it offers quick and efficient cable management. Upgrade your labeling setup with this essential accessory, a must-have in any professional setting.

