| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-I |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | I |
| Marker Cut: | Straight |
| Part Aliases: | 860516-000 |
| SKU: | RYCSTD17W-I |
STD17W-I
Specifications
Detailed Description
Enhance cable identification with our Agastat 7000 Series Snap-On Marker, designed for effortless application on cables measuring .335 to .452 inches (8.5 to 11.5 mm) in diameter. Featuring a sleek black legend with the letter 'I,' this RoHS-compliant marker ensures compliance with environmental regulations. The straight marker cut guarantees a secure fit, while the durable materials guarantee long-lasting performance. Perfect for organizing wire and cable systems, this product is a must-have in any labeling toolkit, offering a convenient solution for efficient cable management.

