| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-K |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | K |
| Part Aliases: | 851872-000 |
| SKU: | RYCSTD17W-K |
STD17W-K
Specifications
Detailed Description
Easily identify wires and cables with these durable K-marked markers from the Agastat 7000 series. Designed for quick installation, the snap-on feature ensures a secure fit, while the straight-cut design allows for easy placement. With a sleek black legend color, these markers comply with RoHS regulations, making them ideal for environmentally conscious projects. Suitable for cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), they offer versatile labeling options for various applications in the field. Perfect for organizing and labeling in industrial settings, these markers are a must-have for efficient cable management.

