| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-L |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 336396-000 |
| SKU: | RYCSTD17W-L |
STD17W-L
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker, designed for efficient labeling in industrial settings. Made with durable materials and boasting RoHS compliance, this straight-cut marker ensures long-lasting performance while meeting environmental standards. The black legend stands out clearly against the cable, providing easy identification. With a compatible diameter range of .335 to .452 inches (8.5 to 11.5mm), it offers versatile use across a variety of cables. Perfect for labeling and identification purposes, this marker is a valuable addition to any workspace. Elevate your cable management with this reliable and convenient solution.

