| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-M |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 198170-000 |
| SKU: | RYCSTD17W-M |
STD17W-M
Specifications
Detailed Description
Enhance cable identification with our STD17W-M snap-on marker from the Agastat 7000 series. Designed for effortless application, this marker features a straight marker cut and a sleek black legend, ensuring clear and durable labeling. RoHS compliant, it meets essential environmental standards. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for a variety of applications. Perfect for organizing and labeling wires and cables, this marker is a must-have for efficient and professional cable management. Explore our range of label and identification products for more solutions tailored to your needs.

