| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-MINUS |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | - |
| Marker Cut: | Straight |
| Part Aliases: | 4-1768046-4 |
| SKU: | RYCSTD17W-MINUS |
STD17W-MINUS
| Heilind Number: | RYCSTD17W-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD17W-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with the STD17W-MINUS marker, a RoHS compliant accessory from the Agastat 7000 series. Designed for quick installation, this Snap-On marker features a sleek black legend, ensuring clear and durable labeling. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatile application in various industries. Perfect for organizing and distinguishing cables, this marker is a must-have in any labeling toolkit.

