| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-N |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 160164-000 |
| SKU: | RYCSTD17W-N |
STD17W-N
Specifications
Detailed Description
Enhance cable organization with our STD17W-N marker sleeves from the Agastat 7000 series. Designed for easy application, these straight-cut, snap-on sleeves accommodate cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm). Featuring a sleek black legend, they provide clear and durable identification for streamlined maintenance and troubleshooting. Perfect for various industries, these RoHS-compliant sleeves are essential for efficient cable management. Upgrade your labeling system with our high-quality wire and cable markers.

