| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-P |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | P |
| Marker Cut: | Straight |
| Part Aliases: | 206748-000 |
| SKU: | RYCSTD17W-P |
STD17W-P
Specifications
Detailed Description
Enhance cable identification with our STD17W-P Snap-On marker, designed for effortless installation on cables with a diameter ranging from 8.5mm to 11.5mm. Featuring a sleek black legend, this RoHS-compliant marker ensures compliance with environmental regulations. Part of the Agastat 7000 series, it guarantees durability and reliability for industrial applications. The straight marker cut and push-on design make it convenient to use, perfect for organizing and labeling wires efficiently. Explore our range of label and identification products for all your cable marking needs.

