| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-Q |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 826344-000 |
| SKU: | RYCSTD17W-Q |
STD17W-Q
Specifications
Detailed Description
Enhance cable organization with the STD17W-Q marker, a RoHS-compliant solution from the Agastat 7000 series. Designed for effortless installation, this black legend marker features a straight cut for streamlined application. Its Snap-On design ensures a secure fit on cables with diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), making it a versatile choice for labeling projects. Whether for professional or personal use, this marker is a must-have in any toolkit for efficient wire and cable identification. Explore our Label & Identification Products range for more options to streamline your labeling tasks.

