| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-R |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | R |
| Part Aliases: | 122436-000 |
| SKU: | RYCSTD17W-R |
STD17W-R
Specifications
Detailed Description
Easily identify wires with our STD17W-R Snap-On marker sleeve, designed for efficient cable organization. Part of the Agastat 7000 series, this marker features a straight cut for seamless application. Its black legend color ensures clear visibility, while the "R" marking categorizes wires with ease. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatile usage in various industries. Made for quick installation, this push-on sleeve is a must-have for labeling and identification tasks. Explore our range of Label & Identification Products for more options to streamline your cable management process.

