| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-S |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | S |
| Part Aliases: | 755828-000 |
| SKU: | RYCSTD17W-S |
STD17W-S
Specifications
Detailed Description
Stay compliant with RoHS regulations using our STD17W-S marker, designed for easy identification in the Agastat 7000 series. With a straight marker cut and sleek black legend, it offers a professional and durable solution for labeling. This Snap-On marker is compatible with cable diameters ranging from .335 to .452 inches (8.5-11.5 mm), providing versatility for various applications. Perfect for wire and cable marking, this product falls under the category of Label & Identification Products, ensuring efficient organization and clear communication in any project. Trust in the quality and functionality of our marker to streamline your labeling process.

