| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-SLASH |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | / |
| Part Aliases: | 777264-000 |
| SKU: | RYCSTD17W-SLASH |
STD17W-SLASH
Specifications
Detailed Description
Easily identify wires in your setup with the STD17W-SLASH marker from our Agastat 7000 series. This RoHS-compliant snap-on label features a straight cut for seamless installation. With a durable black legend and compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it's perfect for organizing and labeling cables in various applications. Whether you're working on a commercial project or at home, this push-on marker ensures efficient cable management. Shop now and streamline your labeling process with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

