| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-T |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | T |
| Part Aliases: | 320388-000 |
| SKU: | RYCSTD17W-T |
STD17W-T
Specifications
Detailed Description
Enhance cable identification with the STD17W-T Snap-On marker from our Agastat 7000 series. Featuring a sleek black legend with a straight marker cut, this RoHS-compliant accessory offers easy installation on cables ranging from 8.5mm to 11.5mm in diameter. Perfect for labeling applications in various industries, this product ensures clear and durable marking, meeting your needs for efficient organization and identification. Elevate your cable management system with this high-quality push-on marker.

