| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-U |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 888064-000 |
| SKU: | RYCSTD17W-U |
STD17W-U
Specifications
Detailed Description
Enhance cable organization with the STD17W-U, a RoHS-compliant marker from the Agastat 7000 series. Designed for quick and easy application, this snap-on marker features a straight cut for seamless attachment. Its black legend ensures clear identification, while its compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm) offers versatility in labeling. Ideal for a variety of applications, this durable marker is a valuable addition to any labeling toolkit. Explore our range of Label & Identification Products for more solutions in wire and cable management.

