| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-V |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 556206-000 |
| SKU: | RYCSTD17W-V |
STD17W-V
Specifications
Detailed Description
Easily identify wires with our STD17W-V snap-on marker, designed for quick and convenient installation. Part of the Agastat 7000 series, this marker features a straight-cut design with a sleek black legend for clear visibility. Perfect for cables with a diameter ranging from 8.5 to 11.5 mm, it ensures a secure fit. Ideal for labeling and organizing wires, this marker is a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

