| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-W |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | W |
| Part Aliases: | 670780-000 |
| SKU: | RYCSTD17W-W |
STD17W-W
Specifications
Detailed Description
Enhance cable identification with our STD17W-W Snap-On marker, a part of the Agastat 7000 series. Designed for quick installation with a straight marker cut, it boasts RoHS compliance for environmental responsibility. Featuring a sleek black legend on a white background, this marker is both functional and visually appealing. Its compatibility with cables ranging from .335 to .452 inches (8.5 to 11.5 mm) in diameter ensures versatility in various applications. Suitable for wire and cable marking, this product is a must-have for efficient organization and labeling. Elevate your labeling game with our premium Snap-On marker.

