| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-Z |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | Z |
| Part Aliases: | 192346-000 |
| SKU: | RYCSTD17W-Z |
STD17W-Z
Specifications
Detailed Description
Easily identify wires with our STD17W-Z marker, part of the Agastat 7000 series. This RoHS-compliant snap-on label features a straight-cut design and bold black legend for clear visibility. Compatible with cables ranging from .335 to .452 inches (8.5-11.5mm) in diameter, it offers versatile application. Perfect for organizing and labeling wires, this marker is a must-have for efficient cable management. Explore our range of label and identification products for more options.

