STD17Y-0

Heilind Number:RYCSTD17Y-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-0
ECAD Model:
3D Model

Description:

STD17Y-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-0
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Part Aliases:4-1768046-9
SKU:RYCSTD17Y-0

Detailed Description

Easily identify cables with our STD17Y-0 marker, designed for quick snap-on installation. Compliant with RoHS standards, this black legend marker from the Agastat 7000 series ensures optimal performance and safety. With a straight cut for seamless application, it accommodates cable diameters ranging from .335 to .452 inches (8.5-11.5 mm). Perfect for organizing wires in various applications, this marker is a must-have for efficient cable management. Explore our Label & Identification Products for more options to streamline your workflow.