STD17Y-1

Heilind Number:RYCSTD17Y-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-1
ECAD Model:
3D Model

Description:

STD17Y-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-1
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:5-1768046-0
SKU:RYCSTD17Y-1

Detailed Description

Easily identify and organize your cables with our STD17Y-1 marker, part of the Agastat 7000 series. Designed for quick installation, this snap-on marker features a straight cut for effortless application. With a black legend and compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it ensures clear and secure labeling. Perfect for a variety of applications, this marker is a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.