STD17Y-3

Heilind Number:RYCSTD17Y-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-3
ECAD Model:
3D Model

Description:

STD17Y-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-3
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:5-1768046-2
SKU:RYCSTD17Y-3

Detailed Description

Enhance cable organization with our STD17Y-3 marker, part of the Agastat 7000 series. Designed for effortless application, this Snap-On legend features a sleek black finish and a straight marker cut. Streamline identification with the number 3 legend, suitable for various labeling needs. Ensuring compatibility with cables ranging from .335 to .452 inches (8.5 to 11.5 mm) in diameter, this product is a versatile solution for efficient wire and cable marking. Perfect for use in a range of industries, from telecommunications to automotive, this marker is a must-have for maintaining clarity and organization in any workspace. Elevate your labeling process with this high-quality, durable marker.