| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17Y-4 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768046-3 |
| SKU: | RYCSTD17Y-4 |
STD17Y-4
| Heilind Number: | RYCSTD17Y-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD17Y-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wire connections with our STD17Y-4 marker. Designed for quick and convenient application, this RoHS-compliant snap-on sleeve is part of the Agastat 7000 series, known for its quality and reliability. The straight-cut marker features a bold black legend, ensuring clear and durable labeling. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatile use in various applications. Perfect for organizing and labeling wires, this push-on sleeve is a must-have in any workspace. Explore our range of wire and cable markers for efficient and professional labeling solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

