STD17Y-5

Heilind Number:RYCSTD17Y-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-5
ECAD Model:
3D Model

Description:

STD17Y-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-5
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:5-1768046-4
SKU:RYCSTD17Y-5

Detailed Description

Enhance cable organization with our Agastat 7000 series Snap-On marker, designed for seamless identification and labeling. Straight-cut for easy application, this black legend marker (numbered 5) offers clear visibility on cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5 mm). Perfect for various industries, this durable marker ensures efficient cable management and compliance with industry standards. Upgrade your labeling system with this essential accessory from our Label & Identification Products collection.