| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17Y-6 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768046-5 |
| SKU: | RYCSTD17Y-6 |
STD17Y-6
| Heilind Number: | RYCSTD17Y-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD17Y-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD17Y-6 Snap-On marker, designed for seamless identification in a variety of settings. Part of the Agastat 7000 series, this marker features a straight cut for easy application and a bold black legend for clear labeling. With compatibility for cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for various wire and cable types. Perfect for labeling projects in the industrial, commercial, or residential sectors, this marker is a must-have for efficient cable management. Explore our Label & Identification Products collection for more options to streamline your labeling tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

