STD17Y-7

Heilind Number:RYCSTD17Y-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-7
ECAD Model:
3D Model

Description:

STD17Y-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-7
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:5-1768046-6
SKU:RYCSTD17Y-7

Detailed Description

Enhance cable identification with our STD17Y-7 snap-on marker from the Agastat 7000 series. RoHS compliant and featuring a sleek black legend, this marker is designed for quick and easy installation on cables with diameters ranging from .335 to .452 inches (8.5-11.5 mm). Its straight marker cut ensures a secure fit, while the clear "7" legend provides clear and concise labeling. Perfect for a variety of applications, this push-on marker is a valuable addition to any labeling toolkit, ensuring efficient organization and identification of wires and cables. Browse our selection of label and identification products for more options to suit your needs.