| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17Y-8 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768046-7 |
| SKU: | RYCSTD17Y-8 |
STD17Y-8
| Heilind Number: | RYCSTD17Y-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD17Y-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Straight Marker Cut in the Agastat 7000 series. Designed for efficiency, this Snap-On marker in Black features RoHS compliance for environmental responsibility. Its versatile compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm) makes it a reliable choice for various applications. Clearly labeled with the number 8, it aids in quick identification and maintenance. Ideal for use in Label & Identification Products, this marker ensures seamless organization in push-on, clip-on, and wire & cable marking tasks. Elevate your cable management with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

