| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17Y-9 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768046-8 |
| SKU: | RYCSTD17Y-9 |
STD17Y-9
| Heilind Number: | RYCSTD17Y-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD17Y-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD17Y-9 marker, designed for easy identification and labeling in Agastat 7000 series applications. This straight-cut, snap-on marker in sleek black features the number 9 legend, providing clear and durable marking. Compatible with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it offers versatility for various wire and cable management needs. Perfect for use in industrial settings, it ensures efficient and error-free identification, making it an essential component for any labeling project. Elevate your cable management game with this premium marker, a reliable solution for keeping your connections organized.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

