STD17Y-B

Heilind Number:RYCSTD17Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-B
ECAD Model:
3D Model

Description:

STD17Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-B
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:6-1768046-2
SKU:RYCSTD17Y-B

Detailed Description

Easily identify your cables with our STD17Y-B marker. Part of the Agastat 7000 series, this straight-cut snap-on label is designed for quick and convenient application. Featuring a black legend and compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm), it provides clear and durable labeling for your wire and cable management needs. Perfect for organizing and identifying cables in various settings, this marker is a must-have in any workspace. Upgrade your labeling system with the STD17Y-B.