STD17Y-C

Heilind Number:RYCSTD17Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-C
ECAD Model:
3D Model

Description:

STD17Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-C
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:C
Part Aliases:6-1768046-5
SKU:RYCSTD17Y-C

Detailed Description

Enhance cable identification with our Agastat 7000 series Snap-On marker, designed for effortless installation on cables measuring .335 to .452 inches (8.5 to 11.5 mm) in diameter. Featuring a straight marker cut and a sleek black legend, this durable accessory ensures clear and lasting labeling in any environment. Perfect for organizing wires and cables in industrial settings, it offers a convenient solution for efficient maintenance and troubleshooting. Upgrade your labeling system with this high-quality Push-On clip-on marker, a must-have for professionals in the field.